MEC 5GSH935 Multimec 5G Switch 24V 50mA 14x10x6.4mm IP67 Momentary

MPN
5GSH935
Brand
MEC
EAN-13
2050011399653
Order Code
09-8853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 760 in stock

The MEC 5GSH935 switch is a momentary switch designed for high reliability and is part of the Multimec 5G Series. It operates at 24 V and 50 mA, with dimensions of 14 x 10 x 6.40 mm and an IP67 rating for water and dust resistance. This switch is ideal for demanding applications such as industrial control panels and consumer electronics.
Type Switch
Switch Function 1 maker
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Actuating Force 3.5N
Casing/button Colour Black
Contact Resistance 10mΩ
Dim (L x W x H) 14 x 10 x 6.40 mm
Height 6.40mm
Insulation Resistance 10mΩ
IP Rating IP67
Length 14mm
Lighting Type None
Maximum Temperature +160°C
Min. temperature -40°C
Misc Attribute Multimec 5G Series
Switching Voltage 24V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot