MEC 3FTH980 Multimec Switch 24V 50mA Momentary Red IP67 10x10x10.4mm

MPN
3FTH980
Brand
MEC
EAN-13
2050011399394
Order Code
09-8852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

The MEC 3FTH980 switch from the Multimec 3F Series is a momentary switch rated at 24 V and 50 mA. It features a compact design with dimensions of 10 x 10 x 10.40 mm and an IP67 rating, making it suitable for harsh environments. Typically used in applications requiring precision and reliability, this switch is ideal for electronic devices, control panels, and industrial machinery.
Type Switch
Switch Function 1 maker
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Actuating Force 3.5N
Bulb Type LED (monochrome)
Casing/button Colour Black
Colour Red
Contact Resistance 10mΩ
Dim (L x W x H) 10 x 10 x 10.40 mm
Height 10.40mm
Insulation Resistance 10mΩ
IP Rating IP67
Length 10mm
Lighting Type LED
Material PPS
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Multimec 3F Series
Switch/button features + LED
Switching Voltage 24V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot