MEC 5GSH93582 5G Series Switch 24V 50mA Red Momentary IP67 14x10x6.4mm

MPN
5GSH93582
Brand
MEC
EAN-13
2050011399400
Order Code
09-8854
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 814 in stock

The MEC 5GSH93582 switch is a component from the Multimec 5G Series, designed for use in environments requiring a momentary action input. It operates at 24 V and 50 mA, featuring a red button and dimensions of 14 x 10 x 6.40 mm with an IP67 rating for high resistance to dust and water. Common applications include industrial control panels, automotive systems, and consumer electronics requiring reliable, waterproof switching.
Type Switch
Switch Function 1 maker
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Actuating Force 3.5N
Bulb Type LED (monochrome)
Casing/button Colour Black
Colour Red
Contact Resistance 10mΩ
Dim (L x W x H) 14 x 10 x 6.40 mm
Height 6.40mm
Insulation Resistance 10mΩ
IP Rating IP67
Length 14mm
Lighting Type LED
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute Multimec 5G Series
Switch/button features + LED
Switching Voltage 24V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot