Mean Well ELG-150-24AB-3Y LED driver 150W dimmable surge protection |
05-0456
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £36.57
Price per unit Ex VAT
|
21.6V DC |
150W |
IP65 |
6.25A |
Constant voltage |
3.2A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 219 x 63 x 35.5 mm |
35.5mm |
219mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-150-36AB-3Y outdoor LED driver dimmable surge protected |
05-0460
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £36.57
Price per unit Ex VAT
|
32.4V DC |
150.1W |
IP65 |
4.17A |
Constant voltage |
2.1A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 219 x 63 x 35.5 mm |
35.5mm |
219mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-150-42AB-3Y LED driver 150W dimmable outdoor surge protection |
05-0461
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £36.57
Price per unit Ex VAT
|
37.8V DC |
150W |
IP65 |
3.57A |
Constant voltage |
1.8A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 219 x 63 x 35.5 mm |
35.5mm |
219mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-150-48AB-3Y LED driver 150.2W 3-in-1 dimmer outdoor use |
05-0463
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £36.57
Price per unit Ex VAT
|
43.2V DC |
150.2W |
IP65 |
3.13A |
Constant voltage |
1.56A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 219 x 63 x 35.5 mm |
35.5mm |
219mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-150-54AB-3Y LED driver dimmable 151.2W 49-58V outdoor |
05-0464
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £36.57
Price per unit Ex VAT
|
49V DC |
151.2W |
IP65 |
2.8A |
Constant voltage |
1.4A |
I |
SELV, UL, MM, ENEC, CB, CE |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 219 x 63 x 35.5 mm |
35.5mm |
219mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-150-C1050B-3Y elg series LED driver 105W 1050mA 3-in-1 dimmer |
05-0465
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £35.60
Price per unit Ex VAT
|
72V DC |
105W |
IP67 |
1050mA |
Constant current |
1.05A |
|
CE, CB, MM, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 219 x 63 x 35.5 mm |
35.5mm |
219mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-150-C1050DA-3Y ELG series LED driver 105W 1400mA DALI dimmable |
05-0466
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £40.92
Price per unit Ex VAT
|
72V DC |
105W |
IP67 |
1400mA |
Constant current |
1.4A |
|
CE, CB, MM, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 219 x 63 x 35.5 mm |
35.5mm |
219mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-150-C1400B-3Y ELG LED driver 105W 1400mA dimmable outdoor |
05-0467
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £35.60
Price per unit Ex VAT
|
54V DC |
105W |
IP67 |
1400mA |
Constant current |
1.4A |
|
CE, CB, MM, SELV, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 219 x 63 x 35.5 mm |
35.5mm |
219mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-150-C1400DA-3Y ELG series LED driver 105W 1400mA 54-107V dimmable |
05-0468
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £39.12
Price per unit Ex VAT
|
54V DC |
105W |
IP67 |
1400mA |
Constant current |
1.4A |
|
CE, CB, MM, SELV, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 219 x 63 x 35.5 mm |
35.5mm |
219mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-150-C1750B-3Y ELG series LED driver 105W 1750mA dimmable |
05-0469
|
|
Back order - 28 availableBack-order availability date - 07/10/2026
|
1+ £52.23
Price per unit Ex VAT
|
43V DC |
105W |
IP67 |
1750mA |
Constant current |
1.75A |
|
CE, CB, MM, SELV, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 219 x 63 x 35.5 mm |
35.5mm |
219mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |
Mean Well ELG-150-C1750DA-3Y ELG LED driver 105W 1750mA 43-86V dimmable |
05-0470
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £39.12
Price per unit Ex VAT
|
43V DC |
105W |
IP67 |
1750mA |
Constant current |
1.75A |
|
CE, CB, MM, SELV, UL, ENEC |
LED driver |
100 to 305V AC |
Metal |
Open end cable |
(L x W x H) 219 x 63 x 35.5 mm |
35.5mm |
219mm |
+90°C |
-40°C |
Pulsed |
1 |
1 |