Mean Well ELG-150-C1050DA-3Y ELG series LED driver 105W 1400mA DALI dimmable

MPN
ELG-150-C1050DA-3Y
Brand
Mean Well
EAN-13
4021087038287
Order Code
05-0466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £45.55 £40.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-150-C1050DA-3Y LED driver is a constant current power supply rated at 105 W, delivering 1400 mA with a voltage range of 72 to 143 V DC and DALI dimmable functionality. It includes features like a PFC circuit, surge protection, and is suitable for use on flammable surfaces and furniture, making it ideal for outdoor lighting applications. This driver is particularly well-suited for LED strips and provides reliable performance
Type LED driver
Output Voltage 72V DC
Max Output Power 105W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 219mm
Max. output current 1400mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.4A
Test mark CE, CB, MM, UL, ENEC
Weight 950g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot