Mean Well ELG-150-C1750B-3Y ELG series LED driver 105W 1750mA dimmable

MPN
ELG-150-C1750B-3Y
Brand
Mean Well
EAN-13
4021087038256
Order Code
05-0469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £52.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 07/10/2026

The Mean Well ELG-150-C1750B-3Y is a LED driver with a constant current of 105 W and 1750 mA, supporting a voltage range of 43 to 86 V DC, and includes a 3-in-1 dimmer. This dimmable unit is suitable for flammable surfaces, approved for use on furniture, and designed for outdoor applications, featuring surge protection and a PFC circuit. Typical applications include powering LED lighting systems, particularly in
Type LED driver
Output Voltage 43V DC
Max Output Power 105W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 219mm
Max. output current 1750mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.75A
Test mark CE, CB, MM, SELV, UL, ENEC
Weight 950g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot