Mean Well ELG-150-54AB-3Y LED driver dimmable 151.2W 49-58V outdoor

MPN
ELG-150-54AB-3Y
Brand
Mean Well
EAN-13
4021087050470
Order Code
05-0464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £36.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-150-54AB-3Y LED driver is a dimmable and adjustable constant voltage power supply suitable for outdoor use and approved for use on furniture and flammable surfaces. It includes an integrated PFC circuit and surge protection, delivering 151.2 W with an output range of 49 - 58 V DC and current of 1.4 - 2.8 A. This LED driver is ideal for powering LED strips and other LED lighting applications.
Type LED driver
Output Voltage 49V DC
Max Output Power 151.2W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 219mm
Max. output current 2.8A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.4A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 950g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot