Mean Well ELG-150-42AB-3Y LED driver 150W dimmable outdoor surge protection

MPN
ELG-150-42AB-3Y
Brand
Mean Well
EAN-13
4021087050494
Order Code
05-0461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £36.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-150-42AB-3Y is a LED driver with constant voltage, providing 150 W power output, and operates within a current range of 1.8 to 3.57 A at 37.8 to 46.2 V DC. This driver is dimmable, adjustable, and includes features like surge protection and a PFC circuit, making it suitable for both indoor furniture use and outdoor environments. Common applications include powering LED strips and other low
Type LED driver
Output Voltage 37.8V DC
Max Output Power 150W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 219mm
Max. output current 3.57A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.8A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 950g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot