Mean Well ELG-150-36AB-3Y outdoor LED driver dimmable surge protected

MPN
ELG-150-36AB-3Y
Brand
Mean Well
EAN-13
4021087050500
Order Code
05-0460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £36.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-150-36AB-3Y LED driver is a dimmable, adjustable power supply unit with a 150.1 W output and a voltage range of 32.4 - 39.6 V DC. It is suitable for outdoor use, approved for use on furniture, and features protection against overvoltage and power surges. Typical applications include powering LED strips, with additional features like 3-in-1 dimming and a PFC circuit for efficient
Type LED driver
Output Voltage 32.4V DC
Max Output Power 150.1W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 219mm
Max. output current 4.17A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2.1A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 950g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot