Mean Well ELG-150-C1400DA-3Y ELG series LED driver 105W 1400mA 54-107V dimmable

MPN
ELG-150-C1400DA-3Y
Brand
Mean Well
EAN-13
4021087038263
Order Code
05-0468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £39.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-150-C1400DA-3Y is a constant current LED driver that delivers 105 W and operates at 1400 mA with a voltage range of 54 - 107 V DC, suitable for outdoor use. It features dimmable capabilities, surge protection, an integrated PFC circuit, and is approved for flammable surfaces and furniture applications. Typical uses include powering LED lighting installations for residential and commercial settings, providing reliable performance even in rigorous environments.
Type LED driver
Output Voltage 54V DC
Max Output Power 105W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 219mm
Max. output current 1400mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.4A
Test mark CE, CB, MM, SELV, UL, ENEC
Weight 950g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot