Mean Well ELG-150-C1750DA-3Y ELG LED driver 105W 1750mA 43-86V dimmable

MPN
ELG-150-C1750DA-3Y
Brand
Mean Well
EAN-13
4021087038249
Order Code
05-0470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £39.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-150-C1750DA-3Y is an LED driver delivering a constant current of 1750 mA with a power rating of 105 W and a voltage range of 43 - 86 V DC. It features dimmability via DALI, PFC circuit, and surge protection, making it suitable for outdoor applications, flammable surfaces, and furniture. This driver is ideal for powering LED strips and other low-voltage LED installations.
Type LED driver
Output Voltage 43V DC
Max Output Power 105W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 219mm
Max. output current 1750mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.75A
Test mark CE, CB, MM, SELV, UL, ENEC
Weight 950g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot