Mean Well ELG-150-24AB-3Y LED driver 150W dimmable surge protection

MPN
ELG-150-24AB-3Y
Brand
Mean Well
EAN-13
4021087050517
Order Code
05-0456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £36.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well ELG-150-24AB-3Y is a dimmable LED driver designed for constant voltage applications, offering a power output of 150 W with a voltage range of 21.6 - 26.4 V DC and a current range of 3.2 - 6.25 A. It features surge protection, an adjustable output, and a 3-in-1 dimming function, making it suitable for outdoor use, flammable surfaces, and furniture applications
Type LED driver
Output Voltage 21.6V DC
Max Output Power 150W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 219mm
Max. output current 6.25A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 3.2A
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Weight 950g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot