Maul 1512002 MAULtronic S 2000 Letter Scales 2kg Solar Powered White |
09-8522
|
|
Despatched within 4 working days - 15 in stock
|
1+ £58.59
Price per unit Ex VAT
|
2kg |
White |
(L x W x H) 196 x 130 x 65 mm |
65mm |
196mm |
MAULtronic S 2000 |
|
|
483 mm (19") |
0.5g |
|
128mm |
|
Plastic |
2kg |
|
130mm |
Letter scales |
Manufacturer's standards (no certificate) |
Digital |
Maul 1515002 MAULtronic S 5000 Scales 5 kg Solar-Powered No Batteries |
09-8523
|
|
Despatched within 4 working days - 2 in stock
|
1+ £64.21
Price per unit Ex VAT
|
5kg |
White |
(L x W x H) 196 x 130 x 65 mm |
65mm |
196mm |
MAULtronic S 5000 |
|
|
483 mm (19") |
|
|
128mm |
|
Plastic |
5kg |
|
130mm |
Letter scales |
Manufacturer's standards (no certificate) |
Digital |
Maul 1622002 MAUL oval Letter Scales 2kg 1g Battery-Powered White |
09-8526
|
|
Despatched within 4 working days - 10 in stock
|
1+ £26.76
Price per unit Ex VAT
|
2kg |
White |
(L x W x H) 180 x 120 x 31 mm |
31mm |
180mm |
MAULoval |
1 x CR2032 lithium battery |
battery-powered |
|
1g |
120mm |
|
120mm |
|
2kg |
188g |
120mm |
Letter scales |
Manufacturer's standards (no certificate) |
Digital |
Maul 1623082 Letter Scales 2000g 0.5g/1g Battery Grey Expert Quality |
09-8527
|
|
Despatched within 4 working days - 15 in stock
|
1+ £22.32
Price per unit Ex VAT
|
2kg |
Grey (matt) |
(L x W x H) 170 x 110 x 25 mm |
25mm |
170mm |
|
2 x 1.5 V batteries type AAA |
battery-powered |
|
|
115mm |
|
105mm |
|
2000g |
|
110mm |
Letter scales |
Manufacturer's standards (no certificate) |
Digital |
Maul 1635095 Letter Scales 5000g Capacity 1g Readable Battery Silver |
09-8528
|
|
Despatched within 4 working days - 2 in stock
|
1+ £31.75
| 1+ |
£31.75 |
| 10+ |
£29.45 |
| 50+ |
£28.76 |
Price per unit Ex VAT
|
5kg |
Silver |
(L x W x H) 230 x 160 x 18 mm |
18mm |
230mm |
|
3 x 1.5 V batteries type AAA |
battery-powered |
|
1g |
160mm |
|
160mm |
Plastic |
5000g |
|
160mm |
Letter scales |
Manufacturer's standards (no certificate) |
Digital |
Maul 16405 MAUL alpha Scales 500G 0.1g Accuracy Battery Black |
09-8529
|
|
Despatched within 4 working days - 3 in stock
|
1+ £51.76
Price per unit Ex VAT
|
500g |
Black |
(L x W x H) 188 x 137 x 36 mm |
36mm |
188mm |
MAULalpha 500g |
2 micro batteries (AAA) |
battery-powered |
483 mm (19") |
0.1g |
|
120mm |
|
Plastic |
0.5kg |
|
137mm |
Letter scales |
Manufacturer's standards (no certificate) |
Digital |
Maul 1642002 MAUL alpha 2000G Letter Scales 2kg Range 1g Readable White |
09-8530
|
|
Despatched within 4 working days - 13 in stock
|
1+ £31.07
Price per unit Ex VAT
|
2kg |
White |
(L x W x H) 188 x 137 x 36 mm |
36mm |
188mm |
MAULalpha 2000g |
2 micro batteries (AAA) |
battery-powered |
483 mm (19") |
1g |
|
120mm |
|
Plastic |
2kg |
|
137mm |
Letter scales |
Manufacturer's standards (no certificate) |
Digital |
Maul 16420-90 MAUL alpha 2000G Letter Scales 2kg 1g Black Battery-Powered |
09-8531
|
|
Despatched within 4 working days - 19 in stock
|
1+ £32.50
Price per unit Ex VAT
|
2kg |
Black |
(L x W x H) 188 x 137 x 36 mm |
36mm |
188mm |
MAULalpha 2000g |
2x AAA battery |
battery-powered |
483 mm (19") |
1g |
|
120mm |
|
Plastic |
2kg |
|
137mm |
Letter scales |
Manufacturer's standards (no certificate) |
Digital |
Maul 1645002 MAUL alpha Letter Scale 5kg Range 1g Readability White |
09-8532
|
|
Despatched within 4 working days - 3 in stock
|
1+ £35.63
Price per unit Ex VAT
|
5kg |
White |
(L x W x H) 137 x 188 x 36 mm |
36mm |
137mm |
MAULalpha |
2 x 1.5 V micro batteries (AAA) |
battery-powered |
|
1g |
|
120mm |
|
Plastic |
5kg |
258g |
188mm |
Letter scales |
Manufacturer's standards (no certificate) |
Digital |
Maul 1646002 Letter Scales 5000g Range 1g Readability Battery-Powered White |
09-8533
|
|
Despatched within 4 working days - 3 in stock
|
1+ £30.99
Price per unit Ex VAT
|
5kg |
White |
(L x W x H) 200 x 160 x 30 mm |
30mm |
200mm |
|
2 x 1.5 V batteries type AAA |
battery-powered |
|
1g |
|
150mm |
|
|
5000g |
|
160mm |
Letter scales |
Manufacturer's standards (no certificate) |
Digital |
Maul 16645 MAUL square Letter Scales 5kg Range 1g Readability Silver |
09-8534
|
|
Despatched within 4 working days - 2 in stock
|
1+ £47.77
Price per unit Ex VAT
|
5kg |
Silver |
(L x W x H) 18 x 177 x 22 mm |
22mm |
18mm |
MAULsquare 5000g |
1x 3.6 V CR2032 Lithium battery |
battery-powered |
|
1g |
150mm |
|
180mm |
Glass |
5kg |
|
177mm |
Letter scales |
Manufacturer's standards (no certificate) |
Digital |