Maul 1646002 Letter Scales 5000g Range 1g Readability Battery-Powered White

MPN
1646002
Brand
Maul
EAN-13
4002390065764
Order Code
09-8533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £30.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Maul, the 1646002 letter scales have a weight capacity of 5000 g with 1 g readability. These battery-powered scales are ideal for accurately weighing letters and small parcels. The white colour ensures they blend seamlessly in any office environment.
Type Letter scales
Weighing Capacity 5kg
Calibrated Manufacturer's standards (no certificate)
Colour White
Dimensions (L x W x H) 200 x 160 x 30 mm
Display Digital
Height 30mm
Length 200mm
Power supply (details) 2 x 1.5 V batteries type AAA
Power supply (LOV) battery-powered
Readability 1g
Top plate (Ø) 150mm
Weight Range 5000g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot