Maul 1512002 MAULtronic S 2000 Letter Scales 2kg Solar Powered White

MPN
1512002
Brand
Maul
EAN-13
4002390012287
Order Code
09-8522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £58.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Maul MAULtronic S 2000 letter scales boast a weight range of up to 2 kg with a readability of 0.5 g, ensuring precise measurements. Manufactured by Maul, these white scales are designed for accurate weighing in postal and office environments. Typical applications include measuring letters and small parcels for postage.
Type Letter scales
Weighing Capacity 2kg
Calibrated Manufacturer's standards (no certificate)
Colour White
Dimensions (L x W x H) 196 x 130 x 65 mm
Display Digital
Height 65mm
Length 196mm
Misc Attribute MAULtronic S 2000
Rack size 483 mm (19")
Readability 0.5g
Top plate (Ø) 128mm
Weighing plate Plastic
Weight Range 2kg
Width 130mm

Reviews

Be the first to submit a review

Trustpilot