Maul 1635095 Letter Scales 5000g Capacity 1g Readable Battery Silver

MPN
1635095
Brand
Maul
EAN-13
4002390065801
Order Code
09-8528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £37.35 £31.75
10+ £29.45
50+ £28.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Maul 1635095 Letter Scales are battery-powered and have a weight range of up to 5000 g with a readability of 1 g. Designed with a sleek silver finish, they are perfect for accurately weighing letters and small parcels. These scales ensure precise weight measurement for postal calculations and everyday mailing needs.
Type Letter scales
Weighing Capacity 5kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 230 x 160 x 18 mm
Display Digital
Height 18mm
Length 230mm
Power supply (details) 3 x 1.5 V batteries type AAA
Power supply (LOV) battery-powered
Readability 1g
Top plate (length) 160mm
Top plate (width) 160mm
Weighing plate Plastic
Weight Range 5000g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot