Maul 1642002 MAUL alpha 2000G Letter Scales 2kg Range 1g Readable White

MPN
1642002
Brand
Maul
EAN-13
4002390040952
Order Code
09-8530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £31.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Maul alpha 2000G letter scales are designed for precise measurements with a weight range up to 2 kg and a readability of 1 g. This battery-powered scale is ideal for weighing letters and small parcels accurately. They feature a crisp white design, making them a sleek addition to any office or home workspace.
Type Letter scales
Weighing Capacity 2kg
Calibrated Manufacturer's standards (no certificate)
Colour White
Dimensions (L x W x H) 188 x 137 x 36 mm
Display Digital
Height 36mm
Length 188mm
Misc Attribute MAULalpha 2000g
Power supply (details) 2 micro batteries (AAA)
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Readability 1g
Top plate (Ø) 120mm
Weighing plate Plastic
Weight Range 2kg
Width 137mm

Reviews

Be the first to submit a review

Trustpilot