Maul 16420-90 MAUL alpha 2000G Letter Scales 2kg 1g Black Battery-Powered

MPN
16420-90
Brand
Maul
EAN-13
4002390047364
Order Code
09-8531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £32.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Maul's MAUL alpha 2000G letter scales are black, battery-powered devices with a weight range of 2 kg and a readability of 1 g. These scales are ideal for accurately measuring letters and small parcels, ensuring precise postage. The compact and portable design makes it suitable for both office and home use.
Type Letter scales
Weighing Capacity 2kg
Calibrated Manufacturer's standards (no certificate)
Colour Black
Dimensions (L x W x H) 188 x 137 x 36 mm
Display Digital
Height 36mm
Length 188mm
Misc Attribute MAULalpha 2000g
Power supply (details) 2x AAA battery
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Readability 1g
Top plate (Ø) 120mm
Weighing plate Plastic
Weight Range 2kg
Width 137mm

Reviews

Be the first to submit a review

Trustpilot