Maul 1623082 Letter Scales 2000g 0.5g/1g Battery Grey Expert Quality

MPN
1623082
Brand
Maul
EAN-13
4002390065757
Order Code
09-8527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £26.26 £22.32
10+ £20.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Maul, the 1623082 letter scales have a weight range of up to 2000 grams with readability options of 0.5 g or 1 g. These battery-powered, grey matt scales are ideal for weighing letters and small parcels. Designed for convenience, they are perfect for both home and office settings.
Type Letter scales
Weighing Capacity 2kg
Calibrated Manufacturer's standards (no certificate)
Colour Grey (matt)
Dimensions (L x W x H) 170 x 110 x 25 mm
Display Digital
Height 25mm
Length 170mm
Power supply (details) 2 x 1.5 V batteries type AAA
Power supply (LOV) battery-powered
Top plate (length) 115mm
Top plate (width) 105mm
Weight Range 2000g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot