Maul 16645 MAUL square Letter Scales 5kg Range 1g Readability Silver

MPN
166 45
Brand
Maul
EAN-13
4002390057103
Order Code
09-8534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £47.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Maul square 5000 g letter scales, with a weight range of 5 kg and readability of 1 g, are battery-powered and silver in colour. Manufactured by Maul, these scales are ideal for precise weighing of letters and small parcels. They are perfect for office and home use where accurate measurement is necessary.
Type Letter scales
Weighing Capacity 5kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 18 x 177 x 22 mm
Display Digital
Height 22mm
Length 18mm
Misc Attribute MAULsquare 5000g
Power supply (details) 1x 3.6 V CR2032 Lithium battery
Power supply (LOV) battery-powered
Readability 1g
Top plate (length) 150mm
Top plate (width) 180mm
Weighing plate Glass
Weight Range 5kg
Width 177mm

Reviews

Be the first to submit a review

Trustpilot