Maul 1515002 MAULtronic S 5000 Scales 5 kg Solar-Powered No Batteries

MPN
1515002
Brand
Maul
EAN-13
4002390012294
Order Code
09-8523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £64.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Maul MAULtronic S 5000 letter scales have a weight range of 5 kg and readability of 2 g to 5 g, making them ideal for accurately weighing letters and small parcels. These white letter scales ensure precise measurements for postal and office use. As a reliable product from Maul, they are perfect for anyone needing consistent weight measurement in mail handling tasks.
Type Letter scales
Weighing Capacity 5kg
Calibrated Manufacturer's standards (no certificate)
Colour White
Dimensions (L x W x H) 196 x 130 x 65 mm
Display Digital
Height 65mm
Length 196mm
Misc Attribute MAULtronic S 5000
Rack size 483 mm (19")
Top plate (Ø) 128mm
Weighing plate Plastic
Weight Range 5kg
Width 130mm

Reviews

Be the first to submit a review

Trustpilot