Maul 1622002 MAUL oval Letter Scales 2kg 1g Battery-Powered White

MPN
1622002
Brand
Maul
EAN-13
4002390057455
Order Code
09-8526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £31.48 £26.76
10+ £24.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Maul oval letter scales are battery-powered, with a weight range of 2 kg and readability of 1 g. These white scales are ideal for accurately measuring postal items. Their compact and precise design makes them suitable for both home and office use.
Type Letter scales
Weighing Capacity 2kg
Calibrated Manufacturer's standards (no certificate)
Colour White
Dimensions (L x W x H) 180 x 120 x 31 mm
Display Digital
Height 31mm
Length 180mm
Misc Attribute MAULoval
Power supply (details) 1 x CR2032 lithium battery
Power supply (LOV) battery-powered
Readability 1g
Top plate (length) 120mm
Top plate (width) 120mm
Weight 188g
Weight Range 2kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot