Maul 16405 MAUL alpha Scales 500G 0.1g Accuracy Battery Black

MPN
16405 90
Brand
Maul
EAN-13
4002390047401
Order Code
09-8529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £58.44 £51.76
10+ £49.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Maul's MAUL alpha 500G letter scales are black, battery-powered devices which feature a weight range of 0.5 kg and a readability of 0.1 g. These precise scales are ideal for accurately weighing letters and small packages. Their compact design makes them suitable for office and home use, ensuring efficient mailing and shipping tasks.
Type Letter scales
Weighing Capacity 500g
Calibrated Manufacturer's standards (no certificate)
Colour Black
Dimensions (L x W x H) 188 x 137 x 36 mm
Display Digital
Height 36mm
Length 188mm
Misc Attribute MAULalpha 500g
Power supply (details) 2 micro batteries (AAA)
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Readability 0.1g
Top plate (Ø) 120mm
Weighing plate Plastic
Weight Range 0.5kg
Width 137mm

Reviews

Be the first to submit a review

Trustpilot