Maul 1645002 MAUL alpha Letter Scale 5kg Range 1g Readability White

MPN
1645002
Brand
Maul
EAN-13
4002390058148
Order Code
09-8532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £35.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Maul alpha Letter Scales, model 1645002, offer precision weighing with a readability of 1 g, capable of measuring up to 5 kg. These battery-powered scales, identified by codes 04002390058148 and 4002390058148, are ideal for accurately weighing letters and small packages. The sleek white design makes them well-suited for office or home use.
Type Letter scales
Weighing Capacity 5kg
Calibrated Manufacturer's standards (no certificate)
Colour White
Dimensions (L x W x H) 137 x 188 x 36 mm
Display Digital
Height 36mm
Length 137mm
Misc Attribute MAULalpha
Power supply (details) 2 x 1.5 V micro batteries (AAA)
Power supply (LOV) battery-powered
Readability 1g
Top plate (Ø) 120mm
Weighing plate Plastic
Weight 258g
Weight Range 5kg
Width 188mm

Reviews

Be the first to submit a review

Trustpilot