Marquardt Microswitches Microswitch 623945

Marquardt Brand: Marquardt
The Marquardt collection of microswitches is designed for electrical applications requiring reliable momentary action switches with varying voltage and current ratings.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Current Rating (Amps) Voltage Rating - DC Voltage Rating - AC Actuating Force Connection Contact Material Dim Durability Height IP Rating Length Maximum Temperature Switch position Switching Voltage Width Type Switch Function Actuator Type Contact Type
Marquardt 01004.1001-01 Microswitch 250V AC 8A On/(On) Momentary
Marquardt 01004.1001-01 Microswitch 250V AC 8A On/(On) Momentary
Standard range
Order code: 09-7978
MPN: 01004.1001-01

Despatched within 4 working days - 94 in stock
1+ £4.35
Price per unit Ex VAT
SPDT 8A 250 VAC 0.5N Type C CEE 7/16 plug 6.3mm (L x W x H) 10.3 x 28 x 16 mm 16mm 10.3mm +100°C 1 x On/(On) 250V AC 28mm Microswitch momentary Button 1 change-over
Marquardt 01006.1001-01 Microswitch 250V AC 10A 1x On/(On) Momentary
Marquardt 01006.1001-01 Microswitch 250V AC 10A 1x On/(On) Momentary
Standard range
Order code: 09-7979
MPN: 01006.1001-01

Despatched within 4 working days - 168 in stock
1+ £6.18
Price per unit Ex VAT
SPDT 10A 250 VAC 0.7N Solder tag (L x W x H) 10.3 x 28 x 16.6 mm 16.6mm 10.3mm +100°C 1 x On/(On) 250V AC 28mm Microswitch momentary Button 1 change-over
Marquardt 01006.1011-01 Microswitch 400VAC 10A On/(On) Momentary
Marquardt 01006.1011-01 Microswitch 400VAC 10A On/(On) Momentary
Standard range
Order code: 09-7980
MPN: 01006.1011-01

Despatched within 4 working days - 214 in stock
2+ £3.68
Price per unit Ex VAT
SPDT 10A 250 VAC 0.7N Solder tag (L x W x H) 10.3 x 28 x 16.6 mm 16.6mm 10.3mm +100°C 1 x On/(On) 400V AC 28mm Microswitch momentary Button 1 change-over
Marquardt 01050.5502-00 Microswitch 250V AC 5A Momentary On/(On)
Marquardt 01050.5502-00 Microswitch 250V AC 5A Momentary On/(On)
Standard range
Order code: 09-7981
MPN: 01050.5502-00

Despatched within 4 working days - 44 in stock
2+ £2.96
Price per unit Ex VAT
SPDT 5A 250 VAC 0.6N Solder tag (L x W x H) 6.4 x 19.8 x 10 mm 10mm 6.4mm +100°C 1 x On/(On) 250V AC 19.8mm Microswitch momentary Button 1 change-over
Marquardt 01060.2601-01 Microswitch 14V DC 0.1A IP67 Momentary Switch
Marquardt 01060.2601-01 Microswitch 14V DC 0.1A IP67 Momentary Switch
Order code: 09-7982
MPN: 01060.2601-01
1+ £5.78
Price per unit Ex VAT
SPDT 0.1A 14 1.6N Solder pins Au 200000 Actuator side: IP67/Connection side: IP00 85°C 1 x On/(On) 14V DC Microswitch momentary Button 1 change-over
Marquardt 01065.0603-01 Microswitch 30V DC 0.1A IP67 Actuator Momentary
Marquardt 01065.0603-01 Microswitch 30V DC 0.1A IP67 Actuator Momentary
Standard range
Order code: 09-7983
MPN: 01065.0603-01

Despatched within 4 working days - 91 in stock
2+ £2.48
Price per unit Ex VAT
0.1A 30 1.6N Solder tag Au 200000 Actuator side: IP67/Connection side: IP00 85°C 1 x On/(On) 30V DC Microswitch momentary Button 1 change-over
Marquardt 01065.2652-00 Microswitch 30V DC 0.1A IP67 Momentary
Marquardt 01065.2652-00 Microswitch 30V DC 0.1A IP67 Momentary
Standard range
Order code: 09-7984
MPN: 01065.2652-00

Despatched within 4 working days - 101 in stock
1+ £3.97
Price per unit Ex VAT
0.1A 30 1.6N Solder pins Au 200000 Actuator side: IP67/Connection side: IP00 85°C 1 x On/(On) 30V DC Microswitch momentary Button 1 change-over
Marquardt 01065.3603-01 Microswitch 30V DC 0.1A IP67 Momentary
Marquardt 01065.3603-01 Microswitch 30V DC 0.1A IP67 Momentary
Order code: 09-7985
MPN: 01065.3603-01
1+ £4.00
Price per unit Ex VAT
0.1A 30 1.6N Solder pins (right-angle) Au 200000 Actuator side: IP67/Connection side: IP00 85°C 1 x On/(On) 30V DC Microswitch momentary Button 1 change-over
Marquardt 01065.7100-01 Microswitch 30V DC 0.1A IP67 Momentary Switch
Marquardt 01065.7100-01 Microswitch 30V DC 0.1A IP67 Momentary Switch
Order code: 09-7986
MPN: 01065.7100-01
1+ £3.99
Price per unit Ex VAT
0.1A 30 1.6N Press-in Au 200000 Actuator side: IP67/Connection side: IP00 85°C 1 x On/(On) 30V DC Microswitch momentary Button 1 change-over
Marquardt 01075.0603-01 Microswitch 30V DC 0.1A IP67 Actuator Side
Marquardt 01075.0603-01 Microswitch 30V DC 0.1A IP67 Actuator Side
Standard range
Order code: 09-7987
MPN: 01075.0603-01

Despatched within 4 working days - 80 in stock
2+ £2.56
Price per unit Ex VAT
SPST 0.1A 30 1.6N Solder pins Au 200000 Actuator side: IP67/Connection side: IP00 85°C 1 x On/(Off)/(Off) 30V DC Microswitch momentary Button 1 change-over
Marquardt 01075.2000-02 Microswitch 30V DC 0.1A Momentary On/(Off)/(Off)
Marquardt 01075.2000-02 Microswitch 30V DC 0.1A Momentary On/(Off)/(Off)
Standard range
Order code: 09-7988
MPN: 01075.2000-02

Despatched within 4 working days - 97 in stock
1+ £4.31
Price per unit Ex VAT
SPST 0.1A 30 1.6N Press-in Au 200000 85°C 1 x On/(Off)/(Off) 30V DC Microswitch momentary Button 1 change-over

Trustpilot