Marquardt 01004.1001-01 Microswitch 250V AC 8A On/(On) Momentary

Image Representative of Range

Marquardt 01004.1001-01 Microswitch 250V AC 8A On/(On) Momentary

MPN
01004.1001-01
Brand
Marquardt
EAN-13
2050002857841
Order Code
09-7978
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The Marquardt microswitch 01004.1001-01 is a miniature switch rated for 250 V AC and 8 A, featuring a momentary On/(On) configuration. It is ideal for applications requiring precise control in electronic and electrical devices. Common uses include appliances, machinery, and instrument panels where quick, temporary activation is needed.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 8A
Voltage Rating - AC 250 VAC
Actuator Type Button
Actuating Force 0.5N
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 change-over
Dim (L x W x H) 10.3 x 28 x 16 mm
Height 16mm
Length 10.3mm
Maximum Temperature +100°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 28mm

Reviews

Be the first to submit a review

Trustpilot