Marquardt 01060.2601-01 Microswitch 14V DC 0.1A IP67 Momentary Switch

Image Representative of Range

Marquardt 01060.2601-01 Microswitch 14V DC 0.1A IP67 Momentary Switch

MPN
01060.2601-01
Brand
Marquardt
EAN-13
2050010533355
Order Code
09-7982
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The Marquardt 01060.2601-01 Microswitch is a miniature switch designed for low voltage and current applications, operating at 14 V DC and 0.1 A. It features an IP67 actuator side for water and dust resistance and an IP00 connection side, with a momentary ON/(ON) function. Typically, this microswitch is used in automotive and industrial applications requiring reliable and compact switching solutions.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 0.1A
Voltage Rating - DC 14
Actuator Type Button
Actuating Force 1.6N
Connection Solder pins
Contact Material Au
Contact Type 1 change-over
Durability 200000
IP Rating Actuator side: IP67/Connection side: IP00
Maximum Temperature 85°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 14V DC

Trustpilot