Marquardt 01006.1011-01 Microswitch 400VAC 10A On/(On) Momentary

Image Representative of Range

Marquardt 01006.1011-01 Microswitch 400VAC 10A On/(On) Momentary

MPN
01006.1011-01
Brand
Marquardt
EAN-13
2050002857957
Order Code
09-7980
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

The Marquardt 01006.1011-01 microswitch is designed for applications requiring a momentary action switch with a 400 V AC voltage and 10 A current rating. It features a miniature design that is ideal for compact spaces, making it suitable for use in electrical devices and machinery. This mini switch is commonly employed in control panels and household appliances.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Actuator Type Button
Actuating Force 0.7N
Connection Solder tag
Contact Type 1 change-over
Dim (L x W x H) 10.3 x 28 x 16.6 mm
Height 16.6mm
Length 10.3mm
Maximum Temperature +100°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 400V AC
Width 28mm

Reviews

Be the first to submit a review

Trustpilot