Marquardt 01050.5502-00 Microswitch 250V AC 5A Momentary On/(On)

Image Representative of Range

Marquardt 01050.5502-00 Microswitch 250V AC 5A Momentary On/(On)

MPN
01050.5502-00
Brand
Marquardt
EAN-13
2050002858022
Order Code
09-7981
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Marquardt 01050.5502-00 microswitch is a momentary miniature switch with a rating of 250 V AC and 5 A. It features a single On/(On) contact configuration, suitable for applications requiring temporary actuation such as in consumer electronics or control panels. Made by Marquardt, this microswitch is ideal for precise control needs in various industrial and domestic applications.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Actuator Type Button
Actuating Force 0.6N
Connection Solder tag
Contact Type 1 change-over
Dim (L x W x H) 6.4 x 19.8 x 10 mm
Height 10mm
Length 6.4mm
Maximum Temperature +100°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 19.8mm

Reviews

Be the first to submit a review

Trustpilot