Marquardt 01006.1001-01 Microswitch 250V AC 10A 1x On/(On) Momentary

Image Representative of Range

Marquardt 01006.1001-01 Microswitch 250V AC 10A 1x On/(On) Momentary

MPN
01006.1001-01
Brand
Marquardt
EAN-13
2050002857940
Order Code
09-7979
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

The Marquardt 01006.1001-01 microswitch is a miniature switch designed for 250 V AC and a 10 A current rating. It features a momentary On/(On) configuration ideal for applications requiring temporary circuit activation. Commonly used in consumer electronics and industrial equipment, this microswitch is reliable for precise control tasks.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Actuator Type Button
Actuating Force 0.7N
Connection Solder tag
Contact Type 1 change-over
Dim (L x W x H) 10.3 x 28 x 16.6 mm
Height 16.6mm
Length 10.3mm
Maximum Temperature +100°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 28mm

Reviews

Be the first to submit a review

Trustpilot