Marquardt 01065.7100-01 Microswitch 30V DC 0.1A IP67 Momentary Switch

Image Representative of Range

Marquardt 01065.7100-01 Microswitch 30V DC 0.1A IP67 Momentary Switch

MPN
01065.7100-01
Brand
Marquardt
EAN-13
2050010533393
Order Code
09-7986
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The Marquardt 01065.7100-01 microswitch is a miniature switch designed for momentary contact and can handle 30 V DC at 0.1 A. It features an actuator side with an IP67 rating, ensuring robust protection against dust and water ingress. This micro switch is ideal for applications requiring reliable momentary switching, such as in consumer electronics or control panels.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 0.1A
Voltage Rating - DC 30
Actuator Type Button
Actuating Force 1.6N
Connection Press-in
Contact Material Au
Contact Type 1 change-over
Durability 200000
IP Rating Actuator side: IP67/Connection side: IP00
Maximum Temperature 85°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 30V DC

Trustpilot