Marquardt 01065.0603-01 Microswitch 30V DC 0.1A IP67 Actuator Momentary

Image Representative of Range

Marquardt 01065.0603-01 Microswitch 30V DC 0.1A IP67 Actuator Momentary

MPN
01065.0603-01
Brand
Marquardt
EAN-13
2050010533362
Order Code
09-7983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The Marquardt 01065.0603-01 microswitch is a miniature switch suitable for low voltage applications, operating at 30 V DC with a current rating of 0.1 A. It features a momentary actuator with an IP67 rating on the actuator side, offering reliable performance in environments requiring splash protection. Commonly used in electronic devices and control systems, this microswitch provides precise and durable control solutions.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 0.1A
Voltage Rating - DC 30
Actuator Type Button
Actuating Force 1.6N
Connection Solder tag
Contact Material Au
Contact Type 1 change-over
Durability 200000
IP Rating Actuator side: IP67/Connection side: IP00
Maximum Temperature 85°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot