Marquardt 01075.2000-02 Microswitch 30V DC 0.1A Momentary On/(Off)/(Off)

Image Representative of Range

Marquardt 01075.2000-02 Microswitch 30V DC 0.1A Momentary On/(Off)/(Off)

MPN
01075.2000-02
Brand
Marquardt
EAN-13
2050010533416
Order Code
09-7988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

The Marquardt 01075.2000-02 microswitch is a miniature switch rated at 30 V DC and 0.1 A, featuring a momentary action with one On/(Off)/(Off) function. This compact switch is ideal for low-current applications where precise control is needed. Commonly used in consumer electronics and small appliances, it provides reliable on-demand connectivity.
Type Microswitch
Contact Configuration SPST
Switch Function momentary
Current Rating (Amps) 0.1A
Voltage Rating - DC 30
Actuator Type Button
Actuating Force 1.6N
Connection Press-in
Contact Material Au
Contact Type 1 change-over
Durability 200000
Maximum Temperature 85°C
Min. temperature -40°C
Switch position 1 x On/(Off)/(Off)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot