Marquardt 01075.0603-01 Microswitch 30V DC 0.1A IP67 Actuator Side

Image Representative of Range

Marquardt 01075.0603-01 Microswitch 30V DC 0.1A IP67 Actuator Side

MPN
01075.0603-01
Brand
Marquardt
EAN-13
2050010533409
Order Code
09-7987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Marquardt microswitch 01075.0603-01 is a miniature switch with an On/(Off)/(Off) momentary actuator. It features IP67 protection on the actuator side, making it suitable for applications requiring water and dust resistance. This microswitch is typically used in environments needing low voltage and current operation, such as small electronic devices.
Type Microswitch
Contact Configuration SPST
Switch Function momentary
Current Rating (Amps) 0.1A
Voltage Rating - DC 30
Actuator Type Button
Actuating Force 1.6N
Connection Solder pins
Contact Material Au
Contact Type 1 change-over
Durability 200000
IP Rating Actuator side: IP67/Connection side: IP00
Maximum Temperature 85°C
Min. temperature -40°C
Switch position 1 x On/(Off)/(Off)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot