Marquardt 01065.3603-01 Microswitch 30V DC 0.1A IP67 Momentary

Image Representative of Range

Marquardt 01065.3603-01 Microswitch 30V DC 0.1A IP67 Momentary

MPN
01065.3603-01
Brand
Marquardt
EAN-13
2050010533386
Order Code
09-7985
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Marquardt 01065.3603-01 microswitch is designed for use with a 30 V DC and 0.1 A rating. It features an IP67 rated actuator side for dust and water protection, while the connection side is rated at IP00. Typical applications include precision control in electronics and small appliances.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 0.1A
Voltage Rating - DC 30
Actuator Type Button
Actuating Force 1.6N
Connection Solder pins (right-angle)
Contact Material Au
Contact Type 1 change-over
Durability 200000
IP Rating Actuator side: IP67/Connection side: IP00
Maximum Temperature 85°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot