Marquardt 01065.2652-00 Microswitch 30V DC 0.1A IP67 Momentary

Image Representative of Range

Marquardt 01065.2652-00 Microswitch 30V DC 0.1A IP67 Momentary

MPN
01065.2652-00
Brand
Marquardt
EAN-13
2050010533379
Order Code
09-7984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The Marquardt 01065.2652-00 microswitch is a miniature switch designed with IP67 actuator side protection and IP00 connection side. It operates at 30 V DC with a current rating of 0.1 A. This microswitch is commonly used in applications requiring precise momentary actuation under environmental protection.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 0.1A
Voltage Rating - DC 30
Actuator Type Button
Actuating Force 1.6N
Connection Solder pins
Contact Material Au
Contact Type 1 change-over
Durability 200000
IP Rating Actuator side: IP67/Connection side: IP00
Maximum Temperature 85°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot