Makita B-66329 Plunge Saw Blade Bi-metallic 32mm 1pc |
04-9540
|
|
Available to back order
|
1+ £13.76
Price per unit Ex VAT
|
BiM |
Bi-metallic |
60mm |
|
32mm |
20 |
32mm |
60mm |
Plunge saw blade |
Makita B-66335 Plunge Saw Blade Bi-metallic 65mm 1pc |
04-9541
|
|
Despatched within 4 working days - 6 in stock
|
1+ £17.76
Price per unit Ex VAT
|
BiM |
Bi-metallic |
50mm |
|
65mm |
20 |
65mm |
50mm |
Plunge saw blade |
Makita B-66341 HCS Plunge Saw Blade 32mm 1pc |
04-9542
|
|
Despatched within 4 working days - 7 in stock
|
1+ £11.99
Price per unit Ex VAT
|
HCS |
HCS |
60mm |
1 |
32mm |
18 |
32mm |
60mm |
Plunge saw blade |
Makita B-66357 Plunge Saw Blade 32mm TC Carbide metal cutting |
04-9543
|
|
Despatched within 4 working days - 4 in stock
|
1+ £22.97
Price per unit Ex VAT
|
HM / TC |
|
50mm |
|
32mm |
23 |
32mm |
50mm |
Plunge saw blade |
Makita B-66363 Plunge Saw Blade 45mm TC Carbide metal 1pc |
04-9544
|
|
Despatched within 4 working days - 1 in stock
|
1+ £26.59
Price per unit Ex VAT
|
HM / TC |
|
50mm |
|
45mm |
23 |
45mm |
50mm |
Plunge saw blade |
Makita B-66379 Carbide Metal Plunge Saw Blade 32mm 1pc |
04-9545
|
|
Available to back order
|
1+ £22.78
Price per unit Ex VAT
|
TC / HM |
|
50mm |
|
32mm |
20 |
32mm |
50mm |
Plunge saw blade |
Makita B-66385 Plunge Saw Blade TC Carbide metal 52mm 1pc |
04-9546
|
|
Despatched within 4 working days - 1 in stock
|
1+ £25.50
Price per unit Ex VAT
|
TC / HM |
|
50mm |
|
52mm |
20 |
52mm |
50mm |
Plunge saw blade |
Makita B-66400 Bi-metallic Plunge Saw Blade 32mm 1pc |
04-9548
|
|
Despatched within 4 working days - 16 in stock
|
1+ £14.54
Price per unit Ex VAT
|
BiM |
Bi-metallic |
80mm |
1 |
32mm |
20 |
32mm |
80mm |
Plunge saw blade |
Makita B-66416 Bi-metal Plunge Saw Blade 52mm 1pc |
04-9549
|
|
Despatched within 4 working days - 6 in stock
|
1+ £17.96
Price per unit Ex VAT
|
BiM |
Bi-metallic |
70mm |
1 |
52mm |
18 |
52mm |
70mm |
Plunge saw blade |
Makita B-66438 Plunge Saw Blade 32mm HCS 1pc |
04-9551
|
|
Available to back orderBack order, lead time 12 weeks
|
1+ £10.69
Price per unit Ex VAT
|
HCS |
HCS |
80mm |
1 |
32mm |
18 |
32mm |
80mm |
Plunge saw blade |
Makita B-66444 Plunge Saw Blade 32mm Carbide metal 1pc |
04-9552
|
|
Available to back orderBack order, lead time 10 days
|
1+ £24.82
Price per unit Ex VAT
|
TC / HM |
|
70mm |
1 |
32mm |
23 |
32mm |
70mm |
Plunge saw blade |
Makita B-66450 TC plunge Saw Blade 32mm Carbide metal 1pc |
04-9553
|
|
Available to back order
|
1+ £26.35
Price per unit Ex VAT
|
TC / HM |
|
70mm |
|
32mm |
20 |
32mm |
70mm |
Plunge saw blade |