Makita B-66450 TC plunge Saw Blade 32mm Carbide metal 1pc

MPN
B-66450
Brand
Makita
EAN-13
0088381539357
Order Code
04-9553
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
50+ £24.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita B-66450 plunge saw blade is a carbide-tipped accessory designed for metal cutting with precision. It features a 32mm diameter, making it suitable for plunge cutting in tough materials. Ideal for professional craftsmen, this power tool accessory ensures clean and efficient cuts in metal surfaces.
Type Plunge saw blade
Blade Type TC / HM
Saw blade length 70mm
Saw Blade Width 32mm
Teeth Per Inch 20
Width 32mm
Working Length 70mm

Reviews

Be the first to submit a review

Trustpilot