Makita B-66416 Bi-metal Plunge Saw Blade 52mm 1pc

MPN
B-66416
Brand
Makita
EAN-13
0088381539319
Order Code
04-9549
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £21.12 £17.96
10+ £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Makita B-66416 plunge saw blade is a power tool accessory featuring a bi-metallic construction for enhanced durability and performance. With a 52mm size, it is designed for precise cutting applications in wood and other materials. Ideal for use with compatible plunge saws, it ensures clean and accurate cuts in various professional and DIY projects.
Type Plunge saw blade
Blade Type BiM
Material Bi-metallic
Quantity 1
Saw blade length 70mm
Saw Blade Width 52mm
Teeth Per Inch 18
Width 52mm
Working Length 70mm

Reviews

Be the first to submit a review

Trustpilot