Makita B-66438 Plunge Saw Blade 32mm HCS 1pc

MPN
B-66438
Brand
Makita
EAN-13
0088381539333
Order Code
04-9551
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £12.57 £10.69
10+ £10.05
50+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita B-66438 is a high-carbon steel plunge saw blade measuring 32mm. Designed for power tool enthusiasts, it excels in precise plunge cutting applications. Its single-piece construction ensures durability and reliable performance for various woodworking tasks.
Type Plunge saw blade
Blade Type HCS
Material HCS
Quantity 1
Saw blade length 80mm
Saw Blade Width 32mm
Teeth Per Inch 18
Width 32mm
Working Length 80mm

Reviews

Be the first to submit a review

Trustpilot