Makita B-66385 Plunge Saw Blade TC Carbide metal 52mm 1pc

MPN
B-66385
Brand
Makita
EAN-13
0088381539289
Order Code
04-9546
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
10+ £24.30
50+ £24.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Makita B-66385 plunge saw blade is a 52mm carbide metal blade designed for precise cutting applications. This power tool accessory is ideal for making clean and accurate plunge cuts in metal materials. Typically used in professional and DIY projects, it offers durability and high performance.
Type Plunge saw blade
Blade Type TC / HM
Saw blade length 50mm
Saw Blade Width 52mm
Teeth Per Inch 20
Width 52mm
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot