Makita B-66329 Plunge Saw Blade Bi-metallic 32mm 1pc

MPN
B-66329
Brand
Makita
EAN-13
0088381539227
Order Code
04-9540
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £16.18 £13.76
10+ £12.93
50+ £12.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita B-66329 is a bi-metallic plunge saw blade measuring 32mm, designed for power tool accessories. It features enhanced durability for precise cutting tasks. This blade is typically used for detailed and fine plunge cutting applications.
Type Plunge saw blade
Blade Type BiM
Material Bi-metallic
Saw blade length 60mm
Saw Blade Width 32mm
Teeth Per Inch 20
Width 32mm
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot