Makita B-66444 Plunge Saw Blade 32mm Carbide metal 1pc

MPN
B-66444
Brand
Makita
EAN-13
0088381539340
Order Code
04-9552
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £29.20 £24.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Makita's B-66444 plunge saw blade is a 32mm carbide metal accessory. It is designed for efficient and precise metal cutting tasks. This reliable tool is ideal for professional and DIY applications involving plunge cutting in metal.
Type Plunge saw blade
Blade Type TC / HM
Quantity 1
Saw blade length 70mm
Saw Blade Width 32mm
Teeth Per Inch 23
Width 32mm
Working Length 70mm

Reviews

Be the first to submit a review

Trustpilot