Makita B-66341 HCS Plunge Saw Blade 32mm 1pc

MPN
B-66341
Brand
Makita
EAN-13
0088381539241
Order Code
04-9542
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Makita B-66341 plunge saw blade is a power tool accessory designed for precise cutting. With its 32mm high carbon steel construction, it offers durability and sharp performance. This blade is ideal for plunge cutting applications in woodwork and carpentry projects.
Type Plunge saw blade
Blade Type HCS
Material HCS
Quantity 1
Saw blade length 60mm
Saw Blade Width 32mm
Teeth Per Inch 18
Width 32mm
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot