Makita B-66335 Plunge Saw Blade Bi-metallic 65mm 1pc

MPN
B-66335
Brand
Makita
EAN-13
0088381539234
Order Code
04-9541
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £20.89 £17.76
10+ £16.81
50+ £16.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Makita B-66335 is a bi-metallic plunge saw blade designed for precise and efficient cutting. With its 65mm size, it is a versatile accessory for power tools, ideal for plunge cuts in wood, metal, and plastic. This durable blade is commonly used in construction and renovation projects.
Type Plunge saw blade
Blade Type BiM
Material Bi-metallic
Saw blade length 50mm
Saw Blade Width 65mm
Teeth Per Inch 20
Width 65mm
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot