Makita B-66357 Plunge Saw Blade 32mm TC Carbide metal cutting

MPN
B-66357
Brand
Makita
EAN-13
0088381539258
Order Code
04-9543
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £27.02 £22.97
10+ £21.73
50+ £21.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita B-66357 plunge saw blade is a 32mm carbide metal accessory ideal for precise and efficient cutting. Designed for use with power tools, it ensures durability and high performance in various metal-cutting applications. This blade is suitable for both professional and DIY projects, ensuring clean and accurate cuts in metal materials.
Type Plunge saw blade
Blade Type HM / TC
Saw blade length 50mm
Saw Blade Width 32mm
Teeth Per Inch 23
Width 32mm
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot