Makita B-66363 Plunge Saw Blade 45mm TC Carbide metal 1pc

MPN
B-66363
Brand
Makita
EAN-13
0088381539265
Order Code
04-9544
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £31.28 £26.59
10+ £25.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Makita offers the B-66363 Plunge Saw Blade, a 45mm carbide metal blade designed for precision cutting. This power tool accessory is ideal for slicing through metal surfaces efficiently. It is perfect for both professional and DIY metalwork applications.
Type Plunge saw blade
Blade Type HM / TC
Saw blade length 50mm
Saw Blade Width 45mm
Teeth Per Inch 23
Width 45mm
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot