Makita B-66400 Bi-metallic Plunge Saw Blade 32mm 1pc

MPN
B-66400
Brand
Makita
EAN-13
0088381539302
Order Code
04-9548
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.10 £14.54
10+ £13.67
50+ £13.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Makita B-66400 is a bi-metallic plunge saw blade, providing durability and precision for cutting tasks. Its 32mm size makes it ideal for intricate and detailed work in various materials. Typically used in renovations, woodworking, or other detailed cutting applications, this saw blade is a versatile power tool accessory.
Type Plunge saw blade
Blade Type BiM
Material Bi-metallic
Quantity 1
Saw blade length 80mm
Saw Blade Width 32mm
Teeth Per Inch 20
Width 32mm
Working Length 80mm

Reviews

Be the first to submit a review

Trustpilot