Lumberg Automation Power Cable Assemblies Sensor/actuator connector 619577

Lumberg Brand: Lumberg
Lumberg sensor/actuator connectors are versatile components, offering various configurations like plug and right angle options with multiple pin counts and cable lengths to suit diverse application needs.
Description Image Product Buy Pricing (Ex VAT) Length Cable Diameter IP Rating Maximum Temperature Min. temperature Misc Attribute Nominal Current Connector 1 Connector 2 Colour Type Material Seal Type Thread Type
Lumberg 21076 Sensor/Actuator Connector M23 Plug Straight 1.00m 12 Pins
Lumberg 21076 Sensor/Actuator Connector M23 Plug Straight 1.00m 12 Pins
Standard range
Order code: 04-9300
MPN: 21076

Despatched within 4 working days - 7 in stock
1+ £32.32
Price per unit Ex VAT
1m 9.30mm IP67 +80°C -50°C RSUF 12-256/1m 8A M23 Open cable ends Black Sensor connector PUR Screw-on M23
Lumberg 60676 M23 Right Angle Sensor/Actuator Connector 12 Pins 10m
Lumberg 60676 M23 Right Angle Sensor/Actuator Connector 12 Pins 10m
Standard range
Order code: 04-9305
MPN: 60676

Despatched within 4 working days - 4 in stock
1+ £80.81
Price per unit Ex VAT
10m 9.30mm IP67 +80°C -50°C RKU 12-256/10m 8A M23 Open cable ends Black Sensor connector PUR Screw-on M23
Lumberg 60684 Sensor/Actuator Connector M23 Right Angle 10m 19 Pins
Lumberg 60684 Sensor/Actuator Connector M23 Right Angle 10m 19 Pins
Extended range
Order code: 04-9306
MPN: 60684

Available to back order
1+ £98.02
Price per unit Ex VAT
10m 11.60mm IP67 +80°C -50°C RKU 19-242/10m NaNA M23 Open cable ends Black Sensor connector PUR Screw-on M23
Lumberg 60686 Sensor/Actuator Connector M23 Right Angle 20m 19 Pins
Lumberg 60686 Sensor/Actuator Connector M23 Right Angle 20m 19 Pins
Standard range
Order code: 04-9307
MPN: 60686

Despatched within 4 working days - 2 in stock
1+ £152.34
Price per unit Ex VAT
20m 11.60mm IP67 +80°C -50°C RKU 19-242/20m NaNA M23 Open cable ends Black Sensor connector PUR Screw-on M23
Lumberg 60688 Automation M23 Right Angle Connector 5m 19 Pins 1pc
Lumberg 60688 Automation M23 Right Angle Connector 5m 19 Pins 1pc
Standard range
Order code: 04-9308
MPN: 60688

Despatched within 4 working days - 5 in stock
1+ £70.53
Price per unit Ex VAT
5m 11.60mm IP67 +80°C -50°C RKU 19-242/5m NaNA M23 Open cable ends Black Sensor connector PUR Screw-on M23
Lumberg 60689 Sensor/Actuator Connector M23 Right Angle 10m 12 Pins
Lumberg 60689 Sensor/Actuator Connector M23 Right Angle 10m 12 Pins
Standard range
Order code: 04-9309
MPN: 60689

Despatched within 4 working days - 5 in stock
1+ £82.88
Price per unit Ex VAT
10m 9.30mm IP67 +80°C -50°C RKWU 12-256/10m 8A M23 Open cable ends Black Sensor connector PUR Screw-on M23
Lumberg 60692 M23 Right Angle Connector 5m 12 Pins
Lumberg 60692 M23 Right Angle Connector 5m 12 Pins
Standard range
Order code: 04-9310
MPN: 60692

Despatched within 4 working days - 4 in stock
1+ £146.29
Price per unit Ex VAT
5m 9.30mm IP67 +80°C -50°C RKWU 12-256/5m 8A M23 Open cable ends Black Sensor connector PUR Screw-on M23
Lumberg 60695 Sensor/Actuator Connector M23 Right-Angle 20m 19-Pin
Lumberg 60695 Sensor/Actuator Connector M23 Right-Angle 20m 19-Pin
Order code: 04-9311
MPN: 60695
1+ £150.73
Price per unit Ex VAT
20m 11.60mm -50°C +80°C RKWU 19-242/20m NaNA M23 Open cable ends Black Sensor connector PUR Screw-on M23
Lumberg 60706 Automation M23 Right Angle Connector 5m 19 Pins
Lumberg 60706 Automation M23 Right Angle Connector 5m 19 Pins
Extended range
Order code: 04-9312
MPN: 60706

Available to back order
1+ £69.79
Price per unit Ex VAT
5m 11.60mm IP67 -50°C +80°C RKWU 19-242/5m NaNA M23 Open cable ends Black Sensor connector PUR Screw-on M23
Lumberg 60712 Connector M23 Right Angle 15m 19 Pins
Lumberg 60712 Connector M23 Right Angle 15m 19 Pins
Extended range
Order code: 04-9313
MPN: 60712

Available to back order
1+ £126.46
Price per unit Ex VAT
15.00m 11.60mm IP67 +80°C -50°C RKWUE 19-242/15m NaNA M23 Open cable ends Black Sensor connector PUR Screw-on M23
Lumberg 60713 Sensor/Actuator Connector M23 Right Angle 19-Pin 20m
Lumberg 60713 Sensor/Actuator Connector M23 Right Angle 19-Pin 20m
Extended range
Order code: 04-9314
MPN: 60713

Available to back order
1+ £156.75
Price per unit Ex VAT
20m 11.60mm IP67 +80°C -50°C RKWUE 19-242/20m NaNA M23 Open cable ends Black Sensor connector PUR Screw-on M23

Trustpilot