Lumberg 60712 Connector M23 Right Angle 15m 19 Pins

Image Representative of Range

Lumberg 60712 Connector M23 Right Angle 15m 19 Pins

MPN
60712
Brand
Lumberg
EAN-13
2050006423691
Order Code
04-9313
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £126.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lumberg Automation manufactures the 60712 M23 right angle sensor/actuator connector. This pre-fabricated connector, featuring 19 pins, has a length of 15.00 metres. It is typically used in industrial automation environments for reliable sensor and actuator connections.
Connector 1 M23
Connector 2 Open cable ends
Colour Black
Length 15.00m
Type Sensor connector
Cable Diameter 11.60mm
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute RKWUE 19-242/15m
Nominal Current NaNA
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot